Panduit KH-1-L technical specifications.
| Length | 2.31inch |
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KH |
| RoHS | Compliant |
Download the complete datasheet for Panduit KH-1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.