Panduit KIMS-H366-M2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Depth | 12.44mm |
| Height | 0.73inch |
| Length | 18.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In, Rivet |
| Package Quantity | 1000 |
| Packaging | Bag |
| Weight | 1.5lb |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit KIMS-H366-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.