Panduit KIMS-H430-C6 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue, Red |
| Depth | 12.44mm |
| Height | 0.53inch |
| Length | 18.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In, Rivet, Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 3.36oz |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit KIMS-H430-C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.