Panduit KIMS-H500-M4 technical specifications.
| Color | Yellow |
| Height | 0.73inch |
| Length | 19mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In, Rivet |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.032oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit KIMS-H500-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.