Panduit KP-506A technical specifications.
| Package/Case | 300 |
| Color | Natural |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit KP-506A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.