Panduit KP-F2 technical specifications.
| Insulation | Non-Insulated |
| Package Quantity | 1 |
| Packaging | Case |
| Series | Pan-Term® |
| Weight | 5.0928oz |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit KP-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
