Panduit KP-HSTT1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HSTT |
| Weight | 12.288001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit KP-HSTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.