Panduit KP-HSTTA technical specifications.
| Color | Black |
| Diameter | 1inch |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Box |
| Series | DAMP-SHRINK™ |
| Weight | 12.288001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit KP-HSTTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.