Panduit L3EFPN1WH technical specifications.
| Height | 0.38inch |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 2oz |
| Width | 2.9inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit L3EFPN1WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.