
Panduit LAA4/0-12-5 technical specifications.
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 3.56inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAA |
| Tab Thickness | 0.32inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAA4/0-12-5 to view detailed technical specifications.
No datasheet is available for this part.