Panduit LAB1/0-38-X technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Depth | 22.35mm |
| Insulation | Non-Insulated |
| Length | 5.33inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAB |
| Tab Thickness | 0.25inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAB1/0-38-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
