Panduit LAB3/0-12-5 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Depth | 26.16mm |
| Insulation | Non-Insulated |
| Length | 5.55inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAB |
| Tab Thickness | 0.27inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAB3/0-12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
