Panduit LAM2LB1000-12-3 technical specifications.
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LAM2LB |
| Termination | Lug |
| Wire Gauge (Max) | 1000AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM2LB1000-12-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.