Panduit LAM2SA300-56-3 technical specifications.
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAM2SA |
| Tab Thickness | 0.5inch |
| Termination | Lug |
| Weight | 1.24lb |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM2SA300-56-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
