Panduit LAM2SSB500-141Y technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Depth | 36.6mm |
| Insulation | Non-Insulated |
| Length | 73.9mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAM2SSB |
| Tab Thickness | 0.63inch |
| Termination | Lug |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM2SSB500-141Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.