Panduit LAM3LB1000-121Y technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Depth | 120.7mm |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAM3B |
| Termination | Lug |
| Wire Gauge (Max) | 1000AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM3LB1000-121Y to view detailed technical specifications.
No datasheet is available for this part.