
Panduit LAM4D600-12-1Y technical specifications.
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LAM4D |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM4D600-12-1Y to view detailed technical specifications.
No datasheet is available for this part.