Panduit LAM4SB750-38-1Y technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 4.91inch |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAM4SB |
| Tab Thickness | 0.75inch |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM4SB750-38-1Y to view detailed technical specifications.
No datasheet is available for this part.