Panduit LAMB350-12-6Y technical specifications.
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 4.19inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAMB |
| Tab Thickness | 0.25inch |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAMB350-12-6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.