Panduit LC-10 technical specifications.
| Color | White |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pan-Quik™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit LC-10 to view detailed technical specifications.
No datasheet is available for this part.