Panduit LC-40 technical specifications.
| Body Material | Vinyl |
| Color | Black, White |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Pan-Quik™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LC-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.