Panduit LC10-A-L8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey, Black |
| Depth | 21.3mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.84inch |
| Length | 1.51inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 10.880001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LC10-A-L8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
