
Crimp-style female wire terminal featuring a straight, free-hanging orientation. Constructed with a tin-plated copper body and tin-plated copper contacts, this non-insulated component supports wire gauges from 1AWG to 0AWG. It measures 2.08 inches in length with a 0.12-inch tab thickness and a depth of 19.3mm. This product is RoHS compliant and lead-free.
Panduit LCA1/0-38-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.08inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.12inch |
| Termination | Crimp |
| Weight | 11.200001oz |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA1/0-38-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
