Panduit LCA10-14-L technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 1.16inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCA |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.05mm |
| Weight | 6.64oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA10-14-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
