Panduit LCA2-38-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 16.76mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Lug |
| Weight | 1.01lb |
| Width | 16.8mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA2-38-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
