
Crimp-style lug terminal for 0 AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating for both body and contact material, offering a 26.92mm depth and 2.44-inch length. This non-insulated component is RoHS compliant and designed for reliable electrical connections.
Panduit LCA4/0-38-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.92mm |
| Insulation | Non-Insulated |
| Length | 2.44inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.14inch |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA4/0-38-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
