
This cable mount terminal is constructed from copper with a tin plating and features a grey color. It has a rectangular termination and a maximum wire gauge of 4AWG and a minimum of 2AWG. The terminal is not radiation hardened and is compliant with RoHS regulations. It is available in a bulk packaging quantity of one and has a depth of 15.7mm and a tab thickness of 0.07inch.
Panduit LCA4-00-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.7mm |
| Insulation | Non-Insulated |
| Length | 1.85inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.07inch |
| Termination | Rectangular |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA4-00-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
