Panduit LCA4-10-L technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 1.54inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.09inch |
| Termination | Rectangular |
| Weight | 1.27lb |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA4-10-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.