Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

LCA4-38F-L

Datasheet
Lug Terminal (3-4)AWG/2AWG 34mm 15.7mm Tin
Panduit

LCA4-38F-L

Lug Terminal (3-4)AWG/2AWG 34mm 15.7mm Tin

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingFree Hanging
Quick Jump:

Technical Specifications

Panduit LCA4-38F-L technical specifications.

General

Color
Grey
Contact Material
Copper
Contact Plating
Tin
Insulation
Non-Insulated
Mount
Free Hanging
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
Pan-Lug®
Tab Thickness
0.07inch
Termination
Rectangular
Wire Gauge (Max)
4AWG
Wire Gauge (Min)
2AWG

Compliance

RoHS
Compliant

Datasheet

Panduit LCA4-38F-L Datasheet

Download the complete datasheet for Panduit LCA4-38F-L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com