
The Pan-Lug Rectangular Free Hanging Connector is a copper body connector with a tin plating, featuring a grey color and non-insulated design. It has a length of 31.5mm and is designed for free hanging applications. The connector is available in bulk packaging and is compliant with RoHS regulations. It is made from copper with a tin plating on the contact material, which is also plated with tin. The connector has a maximum wire gauge of 4AWG and a minimum of 2AWG.
Panduit LCA4-56F-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14mm |
| Insulation | Non-Insulated |
| Length | 31.5mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.09inch |
| Termination | Rectangular |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA4-56F-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.