Panduit LCA6-10F-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.43mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 23.88mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.09inch |
| Termination | Rectangular |
| Weight | 1.1lb |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA6-10F-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
