Panduit LCA6-38-M technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA6-38-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.