Panduit LCA8-14-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.19mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 1.34inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.07inch |
| Termination | Lug |
| Weight | 11.840001oz |
| Width | 12.2mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA8-14-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.