Panduit LCA8-38-L technical specifications.
| Color | Red, Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 39.6mm |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCA |
| Shrouded | No (Without) |
| Termination | Lug |
| Thickness | 0.05inch |
| Weight | 12.320001oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA8-38-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
