
Female, non-insulated wire terminal designed for 8AWG wire/cable. Features a copper body with tin plating and copper contacts also with tin plating. This free-hanging terminal utilizes a crimp termination method and has a tab thickness of 0.05 inches. RoHS compliant and constructed from copper, it offers a length of 1.46 inches and a depth of 14.22mm.
Panduit LCA8-56-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.22mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 1.46inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.05inch |
| Termination | Crimp |
| Weight | 11.440001oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA8-56-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
