Panduit LCAF250-78-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 100.3mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAF250-78-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.