Panduit LCAF300-38-6 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 3.37inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.18inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAF300-38-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.