General purpose lug terminal designed for 4/0 AWG copper wire, featuring a 73.15mm length and 29.71mm depth. Constructed from copper with electro tin plating for enhanced conductivity and corrosion resistance. This non-insulated, female terminal offers free-hanging mounting and a 0.14-inch tab thickness. RoHS compliant and packaged in bulk quantities of 10.
Panduit LCAF4/0-12-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 29.71mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 73.15mm |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.14inch |
| Termination | Lug |
| Weight | 1.525lb |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAF4/0-12-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.