Panduit LCAN1-10-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.9mm |
| Insulation | Non-Insulated |
| Length | 1.69inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.11inch |
| Termination | Rectangular |
| Weight | 1lb |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAN1-10-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.