
General purpose lug terminal constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Features a 600 V rating, 8.5 AWG wire accommodation, and a 106.7mm length. Non-insulated design with a rectangular termination type, suitable for free-hanging mounting. RoHS compliant for environmental considerations.
Panduit LCAN600-12-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 30.2mm |
| Insulation | Non-Insulated |
| Length | 4.22inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.33inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAN600-12-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.