Panduit LCAN8-6-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.85mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 1.24inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.1inch |
| Termination | Rectangular |
| Weight | 10.400001oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAN8-6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
