Copper lug, 1-hole, 1/0 AWG wire gauge, designed for 5/16" bolt mounting. Features a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. This male, non-insulated, straight-orientation header component offers a tab thickness of 0.13 inches and a crimp termination method. Packaged in bulk quantities of 10, this RoHS compliant component is suitable for board-to-board and mezzanine applications.
Panduit LCAX1/0-56-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 21.59mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 1.82inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.13inch |
| Termination | Crimp |
| Weight | 13.536001oz |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAX1/0-56-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.