Panduit LCAX1-38-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 1.8inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.12inch |
| Termination | Crimp |
| Weight | 9.088001oz |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAX1-38-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
