
Crimp-style wire terminal featuring a copper body with tin plating and copper contacts also with tin plating. Designed for 1AWG wire/cable gauge, this non-insulated component mounts free hanging with a straight orientation. Its dimensions include a 1.72-inch length, 19.3mm depth, and 0.12-inch tab thickness. This RoHS compliant product is supplied in bulk packaging.
Panduit LCAX1-56-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Insulation | Non-Insulated |
| Length | 1.72inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.12inch |
| Termination | Crimp |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAX1-56-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
