Panduit LCAX3/0-10H-X technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Stud Size | 4.82mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 90°C |
| Wire Size | (3/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit LCAX3/0-10H-X to view detailed technical specifications.
No datasheet is available for this part.