Panduit LCAX4/0-12-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 30.2mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 2.64inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.16inch |
| Termination | Rectangular |
| Weight | 1.648lb |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAX4/0-12-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.