
General purpose lug terminal for 4AWG wire, featuring a non-insulated, free-hanging design. Constructed from tin-plated copper for both body and contact material, ensuring reliable conductivity. Offers a length of 28.5mm and a depth of 14mm, with a tab thickness of 0.09 inches. This RoHS compliant component is supplied in bulk packaging.
Panduit LCAX4-14F-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14mm |
| Insulation | Non-Insulated |
| Length | 28.5mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.09inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAX4-14F-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
