
The Pan-Lug Rectangular Terminal is a copper terminal with a tin plating, featuring a black color and a length of 73.4mm. It is designed for free hanging applications and is available in bulk packaging. The terminal is RoHS compliant and is part of the Pan-Lug series. It has a non-insulated body and is made of copper with a tin contact plating.
Panduit LCAX650-38H-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 49.5mm |
| Insulation | Non-Insulated |
| Length | 73.4mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAX650-38H-6 to view detailed technical specifications.
No datasheet is available for this part.