Panduit LCAXN3/0-38-X technical specifications.
| Type | Lug Terminal |
| Body Orientation | Straight |
| Stud Size | 9.5mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 90°C |
| Wire Size | 3/0AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit LCAXN3/0-38-X to view detailed technical specifications.
No datasheet is available for this part.