Panduit LCAXN4/0-56-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.6mm |
| Insulation | Non-Insulated |
| Length | 2.55inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug® |
| Tab Thickness | 0.2inch |
| Termination | Rectangular |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit LCAXN4/0-56-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.